Cart

BCR10PN H6727

INFINEON SP000750786

image shown is a representation only

INFINEON

NPN PNP DIGI-TR.10/10K 180°TURN
Supplier: Infineon Technologies
Matchcode: BCR10PN H6727
Rutronik No.: TDSTD8288
Unit Pack: 3000
MOQ: 18000
package: SOT363
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0339 $
610.20 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000750786
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?