Cart

BC860CW H6327

INFINEON

PNP TRANSISTOR 45V 0,1A SOT323
Supplier: Infineon
Matchcode: BC860CW H6327
Rutronik No.: TDSTD8776
Unit Pack: 3000
MOQ: 36000
package: SOT323
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0206 $
741.60 $

Parameter

Package
SOT323
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
520
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000747588
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?