- Home
- Standard Bipolar Transistor
- INFINEON Standard Bipolar Transistor
image shown is a representation only

PNP TRANSISTOR 45V 0,1A SOT23
Supplier:
INFINEON
Matchcode:
BC860B E6327
Rutronik No.:
TDSTD5160
Unit Pack: 3000
MOQ: 45000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
PNP
- I(C)
-
0.1 A
- V(CEO)
-
45 V
- Current gain
-
290
- P(tot)
-
0.33 W
- V(CBO)
-
50 V
- Leadfree Defin.
-
10
- Packaging
-
REEL
- Supplier Part
- SP000010642
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PNP TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANS 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANS 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT23
package:
SOT23
Packaging:
REEL
Previous
Next