Cart

BC858C E6433

INFINEON SP000010654

image shown is a representation only

INFINEON

PNP TRANSISTOR 30V SOT23
Supplier: Infineon Technologies
Matchcode: BC858C E6433
Rutronik No.: TDSTD8449
Unit Pack: 10000
MOQ: 40000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/13/2019
0.027 $
1,080.00 $

Prices

40,000 0.027 $
80,000 0.0246 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
30 V
Current gain
520
P(tot)
0.31 W
V(CBO)
30 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010654
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?