BC857BW H6327

Supplier: Infineon Technologies
Matchcode: BC857BW H6327
Rutronik No.: TDSTD8312
Unit Pack: 3000
MOQ: 12000
package: SOT323
Packaging: REEL
Parameter
- Package
- SOT323
- Polarisation
- PNP
- I(C)
- 0.1 A
- V(CEO)
- 45 V
- Current gain
- 290
- P(tot)
- 0.25 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- 4
- Packaging
- REEL
- Supplier Part
- SP000747448
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks