Cart

BC857BL3 E6327

INFINEON

PNP TRANSISTOR 45V 0,1A TSLP3
Supplier: Infineon Technologies
Matchcode: BC857BL3 E6327
Rutronik No.: TDSTD6692
Unit Pack: 15000
MOQ: 30000
package: TSLP3
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0269 $
807.00 $

Parameter

Package
TSLP3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
290
P(tot)
0.25 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000013556
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?