Cart

BC857A E6327

INFINEON SP000010639

image shown is a representation only

INFINEON

PNP TRANSISTOR 45V 0,1A SOT23
Supplier: Infineon Technologies
Matchcode: BC857A E6327
Rutronik No.: TDSTD6629
Unit Pack: 3000
MOQ: 45000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0187 $
841.50 $

Prices

45,000 0.0187 $
54,000 0.0173 $
Article with this quantity is not orderable.

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
180
P(tot)
0.33 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010639
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?