Cart

BC850C E6327

INFINEON SP000010563

image shown is a representation only

INFINEON

NPN TRANSISTOR 45V 0,1A SOT23
Supplier: Infineon Technologies
Matchcode: BC850C E6327
Rutronik No.: TDSTD6841
Unit Pack: 3000
MOQ: 48000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/13/2019
0.0223 $
1,070.40 $

Prices

48,000 0.0223 $
54,000 0.0205 $
Article with this quantity is not orderable.

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
520
P(tot)
0.33 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010563
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?