Cart

BC849B E6327

INFINEON SP000010567

image shown is a representation only

INFINEON

NPN TRANSISTOR 30V 0,1A 0,33W S
Supplier: Infineon
Matchcode: BC849B E6327
Rutronik No.: TDSTD8371
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0153 $
45.90 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
30 V
Current gain
250
P(tot)
0.33 W
V(CBO)
30 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000010567
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?