Cart

BC846S H6727

INFINEON SP000746928

image shown is a representation only

INFINEON

NPN/NPN DUALTRANS. 65V SOT363
Supplier: Infineon
Matchcode: BC846S H6727
Rutronik No.: TDSTD8950
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0306 $
91.80 $

Parameter

Package
SOT363
Polarisation
NPNNPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
290
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000746928
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?