Cart

BC846S H6433

INFINEON SP000746926

image shown is a representation only

INFINEON

NPN/NPN DUAL-TRANS. 65V SOT363
Supplier: Infineon Technologies
Matchcode: BC846S H6433
Rutronik No.: TDSTD7885
Unit Pack: 10000
MOQ: 10000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0306 $
306.00 $

Prices

10,000 0.0306 $
20,000 0.0292 $
40,000 0.0262 $

Parameter

Package
SOT363
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
65 V
Current gain
250
P(tot)
0.25 W
V(CBO)
80 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000746926
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?