Cart

BC818K-40 E6327

INFINEON SP000271908

image shown is a representation only

INFINEON

NPN TRANSISTOR 25V 0,5A SOT23
Supplier: Infineon
Matchcode: BC818K-40 E6327
Rutronik No.: TDSTD8353
Unit Pack: 3000
MOQ: 42000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0204 $
856.80 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
25 V
Current gain
350
P(tot)
0.5 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000271908
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?