Cart

BC817K-16 E6433

INFINEON SP000271829

image shown is a representation only

INFINEON

NPN TRANSISTOR 45V SOT23
Supplier: Infineon Technologies
Matchcode: BC817K-16 E6433
Rutronik No.: TDSTD7478
Unit Pack: 10000
MOQ: 40000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0206 $
824.00 $

Prices

40,000 0.0206 $
50,000 0.0187 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
45 V
Current gain
160
P(tot)
0.5 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000271829
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?