Cart

BBY66-05W H6327

INFINEON

SI-TUNING-DIODE 12V SOT323
Supplier: Infineon Technologies
Matchcode: BBY66-05W H6327
Rutronik No.: DSGL5882
Unit Pack: 3000
MOQ: 6000
package: SOT323
Packaging: REEL
On request
0.3789 $
2,273.40 $

Prices

6,000 0.3789 $
12,000 0.3146 $

Parameter

V(RRM)
12 V
IF(AV)
0.05 A
T(j)min
-55 °C
Mounting
SMD
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOT323
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000743582
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?