Cart

BBY65-02V H6327

INFINEON

SI-TUNING-DIODE 0,05A 15V SC79
Supplier: Infineon Technologies
Matchcode: BBY65-02V H6327
Rutronik No.: DSGL6014
Unit Pack: 3000
MOQ: 6000
package: SC79
Packaging: REEL
On request
0.2491 $
1,494.60 $

Prices

6,000 0.2491 $
12,000 0.2143 $
18,000 0.1822 $

Parameter

V(RRM)
15 V
IF(AV)
0.05 A
T(j)min
-55 °C
Mounting
SMD
T(j)max
150 °C
Automotive
NO
Package
SC79
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000743576
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?