Cart

BBY58-02W H6327

INFINEON

SI-TUNING-DIODE 10V SCD80
Supplier: Infineon Technologies
Matchcode: BBY58-02W H6327
Rutronik No.: DSGLS6980
Unit Pack: 3000
MOQ: 15000
package: PG-SCD80-2
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/15/2014
0.1755 $
2,632.50 $
Article with this quantity is not orderable.

Parameter

Technology
CAP
V(RRM)
10 V
IF(AV)
0.02 A
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
PG-SCD80-2
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000743570
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?