Cart

BBY58-02V H6327

INFINEON

SI-TUN.-DIODE 0,02A SC79 H-free
Supplier: Infineon Technologies
Matchcode: BBY58-02V H6327
Rutronik No.: DSGLS6915
Unit Pack: 3000
MOQ: 12000
package: PG-SC79-2
Packaging: REEL
On request
0.1773 $
2,127.60 $

Parameter

Technology
CAP
V(RRM)
10 V
IF(AV)
0.02 A
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
PG-SC79-2
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000743566
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?