Cart

BBY55-02V H6327

INFINEON SP000743556

image shown is a representation only

INFINEON

SI-TUNING-DIODE0,02A 16V SOD523
Supplier: Infineon Technologies
Matchcode: BBY55-02V H6327
Rutronik No.: DSGLS6685
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.145 $
435.00 $

Prices

3,000 0.145 $
9,000 0.1298 $
12,000 0.1239 $

Parameter

Technology
CAP
V(RRM)
16 V
IF(AV)
0.02 A
T(j)min
-55 °C
T(j)max
150 °C
Automotive
NO
Package
SOD523
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000743556
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?