Cart

BB914 E6327

INFINEON SP000010445

image shown is a representation only

INFINEON

CAPACITANCE-DIODE 18V SOT23
Supplier: Infineon Technologies
Matchcode: BB914 E6327
Rutronik No.: DSGLS6349
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
On request
0.1782 $
1,069.20 $

Prices

6,000 0.1782 $
12,000 0.1533 $
18,000 0.1303 $

Parameter

Technology
CAP
V(RRM)
18 V
IF(AV)
0.05 A
T(j)min
-55 °C
T(j)max
150 °C
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010445
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?