Cart

BB659C-02V H7912

INFINEON

SI-TUNING-DIODE 0,02A 30V SC79
Supplier: Infineon Technologies
Matchcode: BB659C-02V H7912
Rutronik No.: DSGLS7515
Unit Pack: 8000
MOQ: 40000
package: SC79
Packaging: REEL
On request
0.0631 $
2,524.00 $

Parameter

Technology
CAP
V(RRM)
30 V
IF(AV)
0.02 A
T(j)min
-55 °C
T(j)max
150 °C
Automotive
NO
Package
SC79
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000745112
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?