Cart

BB639 E7904

INFINEON SP000010401

image shown is a representation only

INFINEON

CAPACITANSE-DIODE 30V SOD323
Supplier: Infineon Technologies
Matchcode: BB639 E7904
Rutronik No.: DSGL6139
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
In Stock
0.0954 $
286.20 $

Prices

3,000 0.0954 $
6,000 0.0888 $
9,000 0.0845 $
12,000 0.0764 $
15,000 0.0702 $

Parameter

Technology
CAP
V(RRM)
30 V
IF(AV)
0.02 A
T(j)min
-55 °C
Mounting
SMD
T(j)max
150 °C
Automotive
NO
Package
SOD323
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000010401
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?