Cart

BB535 E7904

INFINEON SP000010375

image shown is a representation only

INFINEON

CAPACIT.-DIODE matched SOD323
Supplier: Infineon Technologies
Matchcode: BB535 E7904
Rutronik No.: DSGLS7382
Unit Pack: 3000
MOQ: 9000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0487 $
438.30 $

Prices

9,000 0.0487 $
15,000 0.0443 $

Parameter

Technology
CAP
V(RRM)
30 V
IF(AV)
0.02 A
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010375
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?