Cart

BB 689-02V H7902

INFINEON

CAPACITANCE-DIODE 30V SC79
Supplier: Infineon Technologies
Matchcode: BB 689-02V H7902
Rutronik No.: DSGLS7242
Unit Pack: 3000
MOQ: 30000
package: SC79
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2015
0.0663 $
1,989.00 $
Article with this quantity is not orderable.

Parameter

Technology
CAP
V(RRM)
30 V
IF(AV)
0.02 A
T(j)min
-55 °C
T(j)max
150 °C
Automotive
NO
Package
SC79
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000745124
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?