Cart

BAW79D H6327

INFINEON SP001125532

image shown is a representation only

INFINEON

SI-DOPPELDIODE 1A 400V SOT89
Supplier: Infineon Technologies
Matchcode: BAW79D H6327
Rutronik No.: DSGLS7401
Unit Pack: 1000
MOQ: 4000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.1387 $
554.80 $

Prices

4,000 0.1387 $
8,000 0.1205 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
1 A
V(F)
1.6 V
trr
1 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
NO
Package
SOT89
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001125532
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?