Cart

BAV70W H6327

INFINEON

SI-DOUBLEDIODE 0,2A 80V SOT323
Supplier: Infineon Technologies
Matchcode: BAV70W H6327
Rutronik No.: DSGLS6966
Unit Pack: 3000
MOQ: 45000
package: SOT323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0187 $
841.50 $
Obsolete article with this quantity is not orderable.

Parameter

V(RRM)
80 V
IF(AV)
0.2 A
I(FSM)
4.5 A
V(F)
1.25 V
trr
6 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
AEC-Q(101)
Package
SOT323
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000754042
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?