Cart

BAT68-04W H6327

INFINEON

SCHOTTKY-DIODE 8V 0,13A SOT323
Supplier: Infineon Technologies
Matchcode: BAT68-04W H6327
Rutronik No.: DSKYS6106
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
In Stock
0.2978 $
893.40 $

Prices

3,000 0.2978 $
6,000 0.2769 $
12,000 0.2635 $
18,000 0.2189 $

Parameter

V(RRM)
8 V
Configuration
SERIE
I(F)per diode
0.13 A
V(F)
0.34 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOT323
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000743536
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?