Cart

BAT68 E6327

INFINEON SP000012514

image shown is a representation only

INFINEON

SCHOTTKY-DIODE 8V 0,13A SOT23
Supplier: Infineon Technologies
Matchcode: BAT68 E6327
Rutronik No.: DSKY4502
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
On request
0.1423 $
1,280.70 $

Prices

9,000 0.1423 $
27,000 0.1286 $
36,000 0.1182 $

Parameter

V(RRM)
8 V
Configuration
SINGLE
I(F)per diode
0.13 A
V(F)
0.34 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000012514
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?