Cart

BAT63-02V H6327

INFINEON SP000743526

image shown is a representation only

INFINEON

SCHOTTKY-DIODE 0,01A 3V SC79
Supplier: Infineon Technologies
Matchcode: BAT63-02V H6327
Rutronik No.: DSKYS6077
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.193 $
579.00 $

Prices

3,000 0.193 $
6,000 0.1792 $
9,000 0.1705 $
12,000 0.1541 $
15,000 0.1416 $

Parameter

V(RRM)
3 V
Configuration
SINGLE
I(F)per diode
0.01 A
V(F)
0.19 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOD523
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000743526
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?