Cart

BAT24-02LS E6327

INFINEON

SCHOTTKY-D. 0,11A 4V TSSLP-2-1
Supplier: Infineon Technologies
Matchcode: BAT24-02LS E6327
Rutronik No.: DSKYS5535
Unit Pack: 15000
MOQ: 15000
package: TSSLP-2-1
Packaging: REEL
On request
0.83 $
12,450.00 $

Parameter

V(RRM)
4 V
Configuration
SINGLE
I(F)per diode
0.11 A
V(F)
0.32 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
TSSLP-2-1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000304927
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?