Cart

BAT17-06W H6327

INFINEON

SCHOTTKY DOUBLE-DIODE 0,13A 4V
Supplier: Infineon Technologies
Matchcode: BAT17-06W H6327
Rutronik No.: DSKYS5362
Unit Pack: 3000
MOQ: 15000
package: SOT323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2015
0.0986 $
1,479.00 $
Obsolete article with this quantity is not orderable.

Parameter

Configuration
SINGLE
V(RRM)
4 V
I(F)per diode
0.13 A
Package
SOT323
Automotive
NO
Technology
Schottky
T(j) max
150 °C
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
Supplier Part
SP000743466
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?