Cart

BAT17-04W H6327

INFINEON

SCHOTTKY DIODE 4V 0,13A SOT323
Supplier: Infineon Technologies
Matchcode: BAT17-04W H6327
Rutronik No.: DSKYS5548
Unit Pack: 3000
MOQ: 15000
package: SOT323
Packaging: REEL
On request
0.1157 $
1,735.50 $

Prices

15,000 0.1157 $
45,000 0.1063 $

Parameter

V(RRM)
4 V
Configuration
SINGLE
I(F)per diode
0.13 A
V(F)
0.6 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOT323
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000743462
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?