Cart

BAT17 E6327

INFINEON SP000010280

image shown is a representation only

INFINEON

SCHOTTKY DIODE 0,13A 4V SOT23
Supplier: Infineon Technologies
Matchcode: BAT17 E6327
Rutronik No.: DSKY5125
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.0564 $
846.00 $

Prices

15,000 0.0564 $
45,000 0.0518 $

SCHOTTKY DIODE 0,13A 4V SOT23 Description

Silicon Schottky Diodes

Summary of Features

  • For mixer applications in VHF/UHF range
  • For high-speed switching application
  • Pb-free (RoHS compliant) package

Target Applications

  • Wireless Communications
  • Satellite Receivers
  • Base Stations
  • High Speed Data Networks

Parameter

V(RRM)
4 V
Configuration
SINGLE
I(F)per diode
0.13 A
V(F)
0.275 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010280
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?