Cart

BAT15-099 E6327

INFINEON

SCHOTTKY-DIODE 0,11A 4V SOT143
Supplier: Infineon Technologies
Matchcode: BAT15-099 E6327
Rutronik No.: DSKYS5356
Unit Pack: 3000
MOQ: 3000
package: SOT143
Packaging: REEL
On request
0.2735 $
820.50 $

Prices

3,000 0.2735 $
6,000 0.2241 $

Parameter

V(RRM)
4 V
Configuration
SINGLE
I(F)per diode
0.11 A
V(F)
0.41 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOT143
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010273
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?