Cart

BAS70-06W H6327

INFINEON

SCHOTTKY DIODE 0,07A 70V SOT323
Supplier: Infineon
Matchcode: BAS70-06W H6327
Rutronik No.: DSKYS5605
Unit Pack: 3000
MOQ: 30000
package: SOT323
Packaging: REEL
On request
0.0301 $
903.00 $

Parameter

V(RRM)
70 V
Configuration
CommonAnod
I(F)per diode
0.07 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
0.1 A
Automotive
AEC-Q(101)
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000749824
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?