Cart

BAS70-02V H6327

INFINEON

SCHOTTKY-DIODE 0,07A 70V SC79
Supplier: Infineon
Matchcode: BAS70-02V H6327
Rutronik No.: DSKY5032
Unit Pack: 3000
MOQ: 15000
package: SC79
Packaging: REEL
On request
0.0407 $
610.50 $

Prices

15,000 0.0407 $
45,000 0.0388 $

Parameter

V(RRM)
70 V
Configuration
SINGLE
I(F)per diode
0.07 A
V(F)
0.75 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
0.1 A
Automotive
AEC-Q(101)
Package
SC79
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001179608
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?