Cart

BAS21-03W E6433

INFINEON

SI-DIODE 0,25A 200V SOD323
Supplier: Infineon Technologies
Matchcode: BAS21-03W E6433
Rutronik No.: DSGLS7298
Unit Pack: 10000
MOQ: 10000
package: PG-SOD323
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/13/2019
0.0475 $
475.00 $

Prices

10,000 0.0475 $
20,000 0.0441 $
30,000 0.042 $
60,000 0.0379 $
90,000 0.0349 $

Parameter

V(RRM)
200 V
IF(AV)
0.25 A
I(FSM)
0.625 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
PG-SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000082470
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?