BAR 67-02V H6327
PIN-DIODE 0,2A 150V SC79
Supplier: INFINEON
Matchcode: BAR 67-02V H6327
Rutronik No.: DSGL6746
Unit Pack: 3000
MOQ: 9000
package: SC79
Packaging: REEL
Parameter
- Technology
- PIN
- V(RRM)
- 150 V
- IF(AV)
- 0.2 A
- V(F)
- 0.95 V
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- SC79
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000743448
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks