Cart

BAR67-02V H6327

INFINEON

PIN-DIODE 0,2A 150V SC79
Supplier: Infineon Technologies
Matchcode: BAR67-02V H6327
Rutronik No.: DSGLS7390
Unit Pack: 3000
MOQ: 9000
package: SC79
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0907 $
816.30 $

Prices

9,000 0.0907 $
12,000 0.0809 $

Parameter

Technology
PIN
V(RRM)
150 V
IF(AV)
0.2 A
I(FSM)
0.95 A
V(F)
0.95 V
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SC79
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000743448
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?