Cart

BAR64-06 E6327

INFINEON SP000012213

image shown is a representation only

INFINEON

PIN-DUAL-DIODE 0,1A 150V SOT23
Supplier: Infineon Technologies
Matchcode: BAR64-06 E6327
Rutronik No.: DSGLS6683
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Soon available
0.076 $
228.00 $

Prices

3,000 0.076 $
6,000 0.0707 $
9,000 0.0673 $
27,000 0.0608 $
45,000 0.0559 $

Parameter

Technology
PIN
V(RRM)
150 V
IF(AV)
0.1 A
I(FSM)
1.1 A
V(F)
1.1 V
T(j)min
-55 °C
Mounting
SMD
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000012213
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?