Cart

BAR64-04 E6327

INFINEON SP000012211

image shown is a representation only

INFINEON

PIN-DUAL-DIODE 0,1A 150V SOT23
Supplier: Infineon Technologies
Matchcode: BAR64-04 E6327
Rutronik No.: DSGLS6073
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0443 $
398.70 $

Prices

9,000 0.0443 $
12,000 0.0395 $

Parameter

Technology
PIN
V(RRM)
150 V
IF(AV)
0.1 A
I(FSM)
1.1 A
V(F)
1.1 V
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000012211
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?