Cart

BA892-02V H6127

INFINEON

SI-PIN-DIODE 35V SC79 2mmPitch
Supplier: Infineon
Matchcode: BA892-02V H6127
Rutronik No.: DSGLS7492
Unit Pack: 8000
MOQ: 8000
package: SC79
Packaging: REEL
In Stock
0.0622 $
497.60 $

Prices

8,000 0.0622 $
16,000 0.0595 $
24,000 0.0551 $

Parameter

Technology
PIN
V(RRM)
35 V
IF(AV)
0.1 A
I(FSM)
1 A
V(F)
1 V
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SC79
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000745052
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?