Cart

BA595 E6327

INFINEON SP000010146

image shown is a representation only

INFINEON

SI-PIN-DIODE 0,05A 50V SOD323
Supplier: Infineon Technologies
Matchcode: BA595 E6327
Rutronik No.: DSGLS6546
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1322 $
396.60 $

Prices

3,000 0.1322 $
9,000 0.1183 $
12,000 0.113 $

Parameter

Technology
PIN
V(RRM)
50 V
IF(AV)
0.05 A
I(FSM)
1.1 A
V(F)
1.1 V
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010146
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?