Cart

AUIRS2191STR

INFINEON SP001512306

image shown is a representation only

INFINEON

GATE DRIVER 600V 3,5A SOIC16
Supplier: Infineon
Matchcode: AUIRS2191STR
Rutronik No.: ICGDRV1126
Unit Pack: 2500
MOQ: 2500
package: SOIC16
Packaging: REEL
On request
1.71 $
4,275.00 $

GATE DRIVER 600V 3,5A SOIC16 Description

Benefits:

  • Floating channel designed for bootstrap operation.
  • Fully operational up to +600V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10V to 20V
  • Independent low and high side channels.
  • Input logic HIN/LIN active high
  • Undervoltage lockout for both channels
  • 3.3V, 5V, and 15V input logic compatible
  • CMOS Schmitt-triggered inputs with pull-down
  • Matched propagation delay for two channels
  • Automotive Qualified

Target Applications:

  • Automotive 48V DC-DC
  • Embedded Charger
  • HVAC Compressor
  • HV DC-DC Converter
  • Motor Inverter
  • Oil Pump

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
Mounting
SMD
t(on)
0.09 µS
t(off)
0.09 µS
Technology
CMOS
Automotive
AEC-Q(100)
Package
SOIC16
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001512306
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Thailand
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?