Cart

AUIRLS4030

INFINEON SP001519902

image shown is a representation only

INFINEON

N-CH 100V 180A 3,4mOhm TO263
Supplier: Infineon Technologies
Matchcode: AUIRLS4030
Rutronik No.: TMOSP12719
Unit Pack: 50
MOQ: 3000
package: D2PAK
Packaging: TUBE
On request
3.33 $
9,990.00 $

N-CH 100V 180A 3,4mOhm TO263 Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Exhaust

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
3.4 mOhm
Package
D2PAK
Q(g)
87 nC
P(tot)
370 W
R(thJC)
0.4 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001519902
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?