Cart

AUIRGP35B60PD

INFINEON SP001511320

image shown is a representation only

INFINEON

IGBT 600V 22A 1,85A TO-247
Supplier: Infineon Technologies
Matchcode: AUIRGP35B60PD
Rutronik No.: IGBT1960
Unit Pack: 25
MOQ: 400
package: TO-247
Packaging: TUBE
On request
5.88 $
2,352.00 $

IGBT 600V 22A 1,85A TO-247 Description

Benefits

  • Optimized for 50-150kHz switching
  • Optimized for SMPS applications
  • 150°C operating temperature
  • AEC-Q101 qualified
  • Lead-free, RoHS compliant

Target Applications

  • Embedded Charger
  • HVAC Compressor

Parameter

V(CE)
600 V
I(C)
34 A
V(CEsat)
2.27 V
Package
TO-247
Bodydiode
YES
P(tot)
123 W
Automotive
NO
t(r)
6 nS
td(off)
110 nS
td(on)
26 nS
Mounting
THT
Leadfree Defin.
4
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001511320
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?