Cart

AUIRFS8407

INFINEON SP001520236

image shown is a representation only

INFINEON

N-CH 40V 195A 1,8mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: AUIRFS8407
Rutronik No.: TMOS1401
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
On request
5.17 $
0 $
Article with this quantity is not orderable.

N-CH 40V 195A 1,8mOhm D2PAK Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Battery Switch
  • Brushed Motor Drive
  • Brushless Motor Drive
  • DC-DC
  • Electric Power Steering
  • Glowplug
  • PTC Heater
  • Relay Replacement

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
195 A
RDS(on)at 10V
1.8 mOhm
Package
D2PAK
Q(g)
225 nC
P(tot)
230 W
R(thJC)
0.65 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001520236
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?