Cart

AUIRFS8407-7P

INFINEON SP001518052

image shown is a representation only

INFINEON

N-CH 40V 240A 1,3mOhm D2PAK-7
Supplier: Infineon Technologies
Matchcode: AUIRFS8407-7P
Rutronik No.: TMOS1402
Unit Pack: 1
MOQ: 1
package: TO263-7
Packaging: INDIVIDUAL
In Stock
5.37 $
5.37 $

N-CH 40V 240A 1,3mOhm D2PAK-7 Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Battery Switch
  • Brushed Motor Drive
  • Brushless Motor Drive
  • DC-DC
  • Electric Power Steering
  • Glowplug
  • PTC Heater
  • Relay Replacement

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
240 A
RDS(on)at 10V
1.3 mOhm
Package
TO263-7
Q(g)
225 nC
P(tot)
231 W
R(thJC)
0.65 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001518052
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?