Cart

AUIRFS8405

INFINEON SP001522864

image shown is a representation only

INFINEON

N-CH 40V 120A 2,3mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: AUIRFS8405
Rutronik No.: TMOS1400
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
In Stock
3.63 $
3.63 $

N-CH 40V 120A 2,3mOhm D2PAK Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Battery Switch
  • Brushed Motor Drive
  • Brushless Motor Drive
  • DC-DC
  • Electric Power Steering
  • Glowplug
  • PTC Heater
  • Relay Replacement

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
2.3 mOhm
Package
D2PAK
Q(g)
161 nC
P(tot)
163 W
R(thJC)
0.92 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001522864
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?