Cart

AUIRFS4310Z

INFINEON SP001519756

image shown is a representation only

INFINEON

N-CH 100V 120A 6mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: AUIRFS4310Z
Rutronik No.: TMOS1399
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
In Stock
5.72 $
5.72 $

N-CH 100V 120A 6mOhm D2PAK Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Automotive 48V Energy Mgmt
  • Automotive 48V DC-DC
  • Automotive 48V Motor Drive
  • Brushed Motor Drive
  • Brushless Motor Drive
  • Exhaust
  • HV DC-DC Converter
  • SMPS Injector
  • Solenoid Injection

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
6 mOhm
Package
D2PAK
Q(g)
170 nC
P(tot)
250 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001519756
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?