Cart

AUIRFS3306TRL

INFINEON SP001522172

image shown is a representation only

INFINEON

N-CH 60V 120A 4,2mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: AUIRFS3306TRL
Rutronik No.: TMOS1927
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.34 $
1,872.00 $

Prices

800 2.34 $
1,600 2.08 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
4.2 mOhm
Package
D2PAK
Q(g)
85 nC
P(tot)
230 W
R(thJC)
0.65 K/W
Logic level
NO
Automotive
AEC-Q(100)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001522172
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?